| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Polyolefin | |
| Black | |
| 9.842K | |
| 24/24 | |
| 10.5/5 | |
| -55 | |
| 135 | |
| 1.6/0.9 | |
| 38 |
Repair the insulation on wires or bundle them together with the help of this flexible lipped adapter boot 770-003S303 heat shrink from Glenair. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 135 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

