| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Polyolefin | |
| Black | |
| 14.96K | |
| 17/17 | |
| 7/3.5 | |
| -55 | |
| 105 | |
| 1.3/0.7 | |
| 30 |
This semi-rigid lipped adapter boot 770-003S202W1 heat shrink from Glenair will prevent abrasion resistance to your loose electrical cables and other wiring. This heat shrink tubing has a temperature range of -55 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

