| Compliant | |
| EAR99 | |
| Active | |
| 3923.50.0000 | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.811K | |
| 32/32 | |
| 18/7 | |
| -75 | |
| 150 | |
| 1.8/1.2 | |
| 67 |
Use this semi-rigid lipped adapter boot 770-003S105 heat shrink from Glenair to protect your electrical cables from environmental factors. This heat shrink tubing has a minimum operating temperature of -75 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

