| Compliant | |
| EAR99 | |
| Active | |
| 3917.29.00.50 | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Straight | |
| Elastomer | |
| Black | |
| 11.8K | |
| 30/30 | |
| 14/6 | |
| -75 | |
| 150 | |
| 1.8/1 | |
| 55 |
This semi-rigid lipped adapter boot 770-003S104 heat shrink from Glenair provides abrasion resistance and environmental protection for loose electrical wiring and other cables. This heat shrink tubing has a temperature range of -75 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

