| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Right Angle | |
| Elastomer | |
| Black | |
| 11.8K | |
| 24/24 | |
| 10/5 | |
| -55 | |
| 125 | |
| 1.6/0.9 | |
| 31.6 |
Whether you have skinny wires or thick cables this semi-rigid lipped adapter boot 770-003A103W1 heat shrink from Glenair will take care of them. This heat shrink tubing has a temperature range of -55 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
