| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Right Angle | |
| Elastomer | |
| Black | |
| 11.8K | |
| 17/17 | |
| 8/3.5 | |
| -55 | |
| 125 | |
| 1.3/0.7 | |
| 25.3 |
Repair the insulation on wires or bundle them together with the help of this semi-rigid lipped adapter boot 770-003A102W1 heat shrink from Glenair. This heat shrink tubing has a minimum operating temperature of -55 °C and a maximum of 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
