| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Molded Boot | |
| Right Angle | |
| Elastomer | |
| Black | |
| 11.8K | |
| 43/43 | |
| 28/10 | |
| -75 | |
| 150 | |
| 2.2/1.5 | |
| 71.2 |
Whether you have skinny wires or thick cables this molded boot 770-001A107W1 heat shrink from Glenair will take care of them. This heat shrink tubing has a minimum operating temperature of -75 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
