| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Molded Boot | |
| Right Angle | |
| Elastomer | |
| Black | |
| 11.8K | |
| 24/24 | |
| 10/5 | |
| -75 | |
| 150 | |
| 1.6/0.9 | |
| 31.6 |
This molded boot 770-001A103W1 heat shrink from Glenair is used in the fabrication and assembly of cables, cable harnesses and the assembly of different cables and connectors. This heat shrink tubing has a minimum operating temperature of -75 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
