Grayhill76STD01TSwitch DIP
Switch DIP OFF ON DPDT 1 Toggle 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Toggle | |
| DPDT | |
| OFF ON | |
| 1 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 5.08 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 9.7 | |
| 9.65 | |
| 6.78 | |
| 9.7 | |
| 9.65 | |
| 11.86 |
This 76STD01T dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. It has a DPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76STD01T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.7 mm long, 11.86 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

