Grayhill76SC04TSwitch DIP
Switch DIP OFF ON SPDT 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Rocker | |
| SPDT | |
| OFF ON | |
| 4 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 1.22 | |
| No | |
| Through Hole | |
| PC Pins | |
| 12 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 19.8 | |
| 9.65 | |
| 6.78 | |
| 19.8 | |
| 9.65 | |
| 8 |
Easily customize your printed circuit with the use of the 76SC04T dual in-line package switch, designed from Grayhill. It has a SPDT configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76SC04T DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 19.8 mm long, 8 mm tall and 9.65 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

