Grayhill76SB07STSwitch DIP
Switch DIP ON OFF SPST 7 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.9050 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Raised Rocker | |
| SPST | |
| ON OFF | |
| 7 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| 0.58 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 14 | |
| 15.24 | |
| 7.62 | |
| Straight | |
| -40 | |
| 85 | |
| Tube | |
| 19.8 | |
| 9.65 | |
| 7.42 | |
| 19.8 | |
| 9.65 | |
| 8 |
The 76SB07ST dual in-line package switch, developed by Grayhill, can give you electronic flow control within your printed circuit board. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76SB07ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 19.8 mm long, 8 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

