Grayhill76RSB03TSwitch DIP

Switch DIP ON OFF SPST 3 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Add push button-type user control to your printed circuit board using the 76RSB03T dual in-line package switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76RSB03T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 9.7 mm long, 7.42 mm tall and 9.65 mm deep.

54 parts: Ships in 2 days

    Total$65.76Price for 16

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 54 parts
      • Price: $4.11

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.