Grayhill76PSB08STSwitch DIP
Switch DIP ON OFF SPST 8 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| ON OFF | |
| 8 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 22.4 | |
| 9.65 | |
| 7.65 | |
| 22.4 | |
| 9.65 | |
| 7.65 |
Easily customize your printed circuit with the use of the 76PSB08ST dual in-line package switch, designed from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76PSB08ST DIP switch has a PC pin termination style. This product is 22.4 mm long, 7.65 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

