Grayhill76PSB04STSwitch DIP

Switch DIP ON OFF SPST 4 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Does your printed circuit board need some type of electronic flow control? The 76PSB04ST dual in-line package switch, developed by Grayhill, is the component you need. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76PSB04ST DIP switch has a PC pin termination style. This product is 12.2 mm long, 7.65 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part

Total In Stock: 4,337 parts

Regional Inventory: 4,274

    Total$70.25Price for 21

    4,274 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2509+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 4,274 parts
      • Price: $3.345
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2542+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 63 parts
      • Price: $2.634

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.