Grayhill76PSB02STSwitch DIP
Switch DIP ON OFF SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| ON OFF | |
| 2 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 4 | |
| 2.54 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 7.1 | |
| 9.65 | |
| 7.65 | |
| 7.1 | |
| 9.65 | |
| 7.65 |
Use Grayhill's 76PSB02ST dual in-line package switch to easily control different electric paths on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 30VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76PSB02ST DIP switch has a PC pin termination style. This product is 7.1 mm long, 7.65 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

