Grayhill76PRB03STSwitch DIP
Switch DIP OFF ON SPST 3 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 3 | |
| 0.15@30VDC | |
| 30 | |
| 500Vrms | |
| 5000 | |
| <=30 | |
| 2000 | |
| 2000 | |
| Tape(Polyester Film)/Base | |
| Top/Base | |
| Tape(Polyester Film)/N/A | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 9.7 | |
| 9.65 | |
| 7.65 | |
| 9.7 | |
| 9.65 | |
| 7.65 |
Add current flow control to your printed circuit simply through the use of Grayhill's 76PRB03ST dual in-line package switch. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 76PRB03ST DIP switch has a PC pin termination style. The maximum DC voltage rating is 30 VDC. This product is 9.7 mm long, 7.65 mm tall and 9.65 mm deep. This product's terminal pitch is 2.54 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

