Grayhill76PRB02TSwitch DIP

Switch DIP OFF ON SPST 2 Piano 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Easily customize your printed circuit with the use of the 76PRB02T dual in-line package switch, designed from Grayhill. This device has a maximum current rating of 0.15 A @ 30VDC. It has a SPST configuration. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 76PRB02T DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 30 VDC. This product is 7.1 mm long, 7.65 mm tall and 9.65 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 35
  • Manufacturer Lead Time:
    12 weeks
    • Price: $5.259
    1. 1+$5.259
    2. 1000+$4.976
    3. 2500+$4.751

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.