Molex768671011Connector Telephone and Telecom
Conn I-Pass+ RCP 36 POS Press Fit RA Thru-Hole 36 Terminal 1 Port Tray
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I-Pass+ | |
| RCP | |
| 36 | |
| 36 | |
| 1 | |
| 36 | |
| Press Fit | |
| Right Angle | |
| 1/Contact | |
| 30VDC|30VAC | |
| 250 | |
| No | |
| -40 | |
| 80 | |
| Tray | |
| Single | |
| 4.236 | |
| 15.16 | |
| 14.1 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

