Molex76866-1015Connector Telephone and Telecom
Conn I-Pass+ F 72 POS Press Fit RA Thru-Hole 72 Terminal 2 Port iPass+ Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I-Pass+ | |
| F | |
| 72 | |
| 72 | |
| 2 | |
| 72 | |
| Press Fit | |
| Right Angle | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| 250 | |
| No | |
| -40 | |
| Shielding | No |
| 80 | |
| Tray | |
| Multiport | |
| 14.033 | |
| 38 | |
| 12.24 | |
| iPass+ | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

