Abracon768-16-321SMD Crystal Oscillators
Oscillator XO 16MHz ±25ppm 15pF LVCMOS 55% 3.3V 6-Pin CLLCC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 16 | |
| ±25 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

