Switchcraft767KS17Connector Power
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| Straight | |
| 12.7 | |
| 57.1 | |
| Cable Mount | |
| Nickel | |
| Copper Alloy |
The 767KS17 power connector from Switchcraft is perfect for powering your circuit because it comes with the least amount of losses. This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. 767KS17 is housed in thermoplastic. It has 2 terminals. This product is 57.1 mm long with a diameter of 12.7 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

