TE Connectivity767042-3Connector Headers and PCB Receptacles
Conn High Speed Fine Pitch Connector HDR 3Power/114Signal POS 2.54mm/0.64mm Solder ST SMD/Thru-Hole Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Fine Pitch Connector | |
| HDR | |
| 3Power/114Signal | |
| 2 | |
| Solder | |
| 2.54/0.64 | |
| Straight | |
| 10 | |
| 11.5/Contact | |
| 30VAC | |
| 2 | |
| 10 | |
| -55 | |
| 125 | |
| Box | |
| 50.8 | |
| 8.13 | |
| 18.47 | |
| Surface Mount/Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

