Abracon767-25.00125-1SMD Crystal Oscillators
Oscillator XO 25.00125MHz ±25ppm 15pF LVCMOS 55% 3.3V 6-Pin CLLCC SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8543.70.98.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 25.00125 | |
| ±25 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| LVCMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -20 | |
| 70 | |
| Extended Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 3.2 mm |
| Package Length | 5 mm |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

