Pulse Transformers
76602/1C
Pulse Transformer 1:1:1 500VDC 1.5Ohm Prim. DCR 72pF 6 Terminal Pin Thru-Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
EA
Automotive
No
PPAP
No
Transformer Type
Pulse Transformer
Turns Ratio
1:1:1
Maximum Interwinding Capacitance (pF)
72
Primary Side Inductance (uH)
2060(Min)
Maximum Primary Leakage Inductance (uH)
0.6
Maximum DCR Primary Side (Ohm)
1.5
High Potential
500VDC
Primary ET-Constant (Vus)
17.5
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
6
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
DIP
Packaging
Tube
Product Weight (g)
1.1
Product Length (mm)
12.7
Product Depth (mm)
8.89
Product Height (mm)
6.35
Order Quantity

