パルストランス
76601/1C
Pulse Transformer 1:1 500Vrms 1.5Ohm Prim. DCR 49pF 4 Terminal Pin Thru-Hole
Murata Power SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8504.31.20.00
Automotive
No
PPAP
No
Transformer Type
Pulse Transformer
Turns Ratio
1:1
Maximum Interwinding Capacitance (pF)
49
Primary Side Inductance (uH)
1916(Min)
Maximum Primary Leakage Inductance (uH)
0.6
Maximum DCR Primary Side (Ohm)
1.5
High Potential
500Vrms
Primary ET-Constant (Vus)
17.5
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
4
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Package Type
DIP
Packaging
Tube
Product Weight (g)
1.1
Product Length (mm)
12.7
Product Depth (mm)
8.89
Product Height (mm)
6.35
Order Quantity

