Molex765305040Connector Backplane
Conn Backplane RCP 150 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 150 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 26.923 | |
| 24.2 | |
| 37.36 | |
| Impact™ | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

