Molex76530-1030Connector Backplane
Conn Mezzanine RCP 150 POS 1.9mm Press Fit ST Thru-Hole Impact™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Mezzanine | |
| RCP | |
| 150 | |
| Press Fit | |
| 1.9 | |
| Straight | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| 1000 | |
| 10 | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 21.34 | |
| 19 | |
| 24.2 | |
| 35.36 | |
| Impact™ | |
| 1.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

