Molex764503608Connector Backplane
Conn Backplane HDR 96 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| HDR | |
| 96 | |
| Press Fit | |
| 1.9 | |
| Right Angle | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 11.88 | |
| 30.4 | |
| 28.7 | |
| 16.7 | |
| Impact™ | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

