Amphenol Communications Solutions76385-302LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 125 | |
| Bag | |
| 4.08 | |
| 9.34 | |
| Through Hole |
This shrouded 76385-302LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. This connector has an operating temperature of -40 to 125 °C. 76385-302LF is housed in black thermoplastic. This product is 9.34 mm tall. It uses the solder termination method.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

