Amphenol Communications Solutions76384-410LFConnector Headers and PCB Receptacles

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight

FCI's shrouded 76384-410LF header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 10 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 2.54 mm. It has a header type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 125 °C. 76384-410LF is housed in black thermoplastic. This product is 24.4 mm long, 9.34 mm tall and 5 mm deep. It uses the solder termination method.

1,272 parts: Ships in 3 days

    Total$62.98Price for 67

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,272 parts
      • Price: $0.94

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.