Amphenol Communications Solutions76384-307LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Straight
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 125 | |
| Tube | |
| 16.78 | |
| 5 | |
| 9.34 | |
| Through Hole |
Use this shrouded 76384-307LF connector from FCI when board-to-board interconnects is required. This HDR connector's 7 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 16.78 mm long, 9.34 mm tall and 5 mm deep. This connector has an operating temperature of -40 to 125 °C. 76384-307LF is housed in black thermoplastic. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

