Reduced Price
Amphenol Communications Solutions76383-410LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| 76383-410LF | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (2 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 125 | |
| Tube | |
| 25.22 | |
| 13.28 | |
| 7.8 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with FCI's shrouded 76383-410LF header connector. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.22 mm long, 7.8 mm tall and 13.28 mm deep. This connector has an operating temperature of -40 to 125 °C. 76383-410LF is housed in blue polyester. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

