Amphenol Communications Solutions76383-304LFConnector Headers and PCB Receptacles

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle

Look no further than the shrouded 76383-304LF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold|gxt. Its pitch is 2.54 mm. It has a header type gender. It has a maximum voltage rating of 1000 VAC. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. This product is 9.98 mm long, 7.8 mm tall and 13.28 mm deep. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. 76383-304LF is housed in blue polyester.

Total In Stock: 23,905 parts

Regional Inventory: 23,904

    Total$0.69Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1825+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 1 part
      • Price: $0.9118

    23,904 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 23,904 parts
      • Price: $0.6933

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.