Amphenol Communications Solutions76382-311LFConnector Headers and PCB Receptacles

Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle

Easily mount this shrouded 76382-311LF header connector from FCI onto your PCB project to support a variety of physical configuration options. This HDR connector's 11 contacts that are made out of phosphor bronze and plated with gold|gxt. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 125 °C. This product is 5.3 mm tall. 76382-311LF is housed in blue polyester. It uses the solder termination method.

278 parts: Ships in 2 days

    Total$63.22Price for 58

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 278 parts
      • Price: $1.09

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.