Amphenol Communications Solutions76382-302LFConnector Headers and PCB Receptacles
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| -40 | |
| 125 | |
| Bag | |
| 4.9 | |
| 5.3 | |
| Dubox® | |
| Contact Plating Thickness | 0.76um |
| 3.4 | |
| Through Hole |
This shrouded 76382-302LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold|gxt. It has a maximum voltage rating of 1000 VAC. Its pitch is 2.54 mm. This is a 1-row connector. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 3 A/contact. It uses the solder termination method. This product is 5.3 mm tall. This connector has an operating temperature of -40 to 125 °C. 76382-302LF is housed in blue polyester.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

