Reduced Price
Amphenol Communications Solutions76342-322LFConnector Headers and PCB Receptacles
Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 44 Positions, 2.54mm (0.100in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 44 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 1000VAC | |
| 100000 | |
| 20 | |
| -65 | |
| 125 | |
| 200 | |
| Tube | |
| 55.8 | |
| 5.08 | |
| 7 | |
| 2.9 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip 76342-322LF header connector from FCI. This RCP connector's 44 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. This product is 55.8 mm long, 7 mm tall and 5.08 mm deep. It uses the solder termination method. 76342-322LF is housed in blue thermoplastic.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

