Amphenol Communications Solutions76342-308LFConnector Headers and PCB Receptacles

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 16 Positions, 2.54mm (0.100in) Pitch

Think of FCI's socket strip 76342-308LF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a receptacle type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 1000 VAC. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -65 to 125 °C. 76342-308LF is housed in blue thermoplastic. It uses the solder termination method. This product is 20.24 mm long, 7 mm tall and 5.08 mm deep.

Total In Stock: 12,782 parts

Regional Inventory: 12,451

    Total$0.97Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2122+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      France
      • In Stock: 331 parts
      • Price: $0.9683

    12,451 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2533+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      France
      • In Stock: 12,451 parts
      • Price: $0.9714

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.