| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.40.35 | |
| Automotive | No |
| PPAP | No |
| Through Hole | |
| Tube | |
| 15 | |
| 12.5 |
Easily capture rectangular electrical pulses of voltage changes in your circuit using this 76250ENC pulse transformer from Murata Power Solutions. This pulse transformer has a minimum operating temperature of 0 °C and a maximum of 70 °C. It has 5 terminals. This product is 15 mm long, 12.5 mm tall and 15 mm deep. The maximum DCR on the primary side is 2 Ohm. It has a turn ratio of 1CT:1. It also has a compatible converter transformer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

