Switchcraft761KS17Connector Power
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power | |
| PL | |
| 2 | |
| 2 | |
| 1 | |
| Straight | |
| 5 | |
| 24V | |
| -55 | |
| 85 | |
| IP68 | |
| Black | |
| 12.7 | |
| 57.1 | |
| Cable Mount | |
| Nickel | |
| Copper Alloy |
Do you need to connect a power supply to a circuit? Then this 761KS17 power connector from Switchcraft is perfect for you! This PL connector's 2 contacts that are made out of copper alloy and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. 761KS17 is housed in thermoplastic. This product is 57.1 mm long with a diameter of 12.7 mm. It has 2 terminals.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

