Molex76055-1604Connector Backplane
Conn Hard Metric HDR 240 POS 1.9mm Solder ST Thru-Hole Impact™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 240 | |
| Solder | |
| 1.9 | |
| Straight | |
| 25 | |
| 0.75/Contact | |
| 30VDC|30VAC | |
| -55 | |
| 85 | |
| 200 | |
| Tray | |
| 4.791 | |
| 30.3 | |
| 24.8 | |
| 11.95 | |
| Impact™ | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
