Molex760201010Connector Backplane
Conn Backplane RCP 140 POS 3.7mm Solder RA Thru-Hole GbX I-Trac™ Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| RCP | |
| 140 | |
| Solder | |
| 3.7 | |
| Right Angle | |
| 12 | |
| 1/Contact | |
| 120VDC|120VAC | |
| -55 | |
| 80 | |
| 200 | |
| Tray | |
| 15.52 | |
| 37 | |
| 28.6 | |
| 15.9 | |
| GbX I-Trac™ | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

