| Not Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| LS | |
| Multiplexer | |
| 1 x 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| Inverting/Non-Inverting | |
| 32@5V | |
| 43 | |
| Single-Ended | |
| No | |
| Differential | |
| 4 | |
| -0.4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 6000 | |
| 10000 | |
| 15 | |
| Single | |
| 30(Typ) | |
| -55 | |
| 125 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2.03(Max) |
| Package Width | 9.09(Max) |
| Package Length | 9.09(Max) |
| PCB changed | 20 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

