Amphenol Communications Solutions75869-104LFConnector Headers and PCB Receptacles

Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating

This shrouded 75869-104LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 32.61 mm long, 9.57 mm tall and 9.55 mm deep. 75869-104LF is housed in blue thermoplastic. This connector has an operating temperature of -65 to 125 °C.

Total In Stock: 12,700 parts

Regional Inventory: 11,973

    Total$1.10Price for 1

    • (540)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 727 parts
      • Price: $0.8206

    11,973 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 11,973 parts
      • Price: $1.1007

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.