Amphenol Communications Solutions75869-103LFConnector Headers and PCB Receptacles
Quickie®, Wire to Board Connector, Double Row, 16 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| 15 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 27.53 | |
| 9.2 | |
| 9.57 | |
| 3.05 | |
| Through Hole |
Safety is an important concern when designing electronic devices. FCI's shrouded 75869-103LF header connector helps protect your equipment from accidental shortages. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. Its pitch is 2.54 mm. It has a header type gender. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 75869-103LF is housed in blue thermoplastic. It uses the solder termination method. This product is 27.53 mm long, 9.57 mm tall and 9.55 mm deep. This connector has an operating temperature of -65 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

