Amphenol Communications Solutions75869-102LFConnector Headers and PCB Receptacles
Quickie®, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.76 um (30 uin) Gold or GXT™ Plating
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 14 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| Center Slot | |
| 2.54 | |
| 3/Contact | |
| 500VAC | |
| 10000 | |
| 15 | |
| -65 | |
| 125 | |
| 100 | |
| Tube | |
| 24.99 | |
| 9.2 | |
| 9.57 | |
| Quickie® | |
| Contact Plating Thickness | 0.76um |
| 3.05 | |
| Through Hole |
Use this shrouded 75869-102LF connector from FCI when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel|gxt over nickel. Its pitch is 2.54 mm. It has a header type gender. This is a 2-row connector. It has a maximum voltage rating of 500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 24.99 mm long, 9.57 mm tall and 9.55 mm deep. 75869-102LF is housed in blue thermoplastic. It uses the solder termination method. This connector has an operating temperature of -65 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

