Molex75784-0140Connector Telephone and Telecom
Conn Telephone/Telecom RCP 36 POS 0.8mm Solder ST SMD 36 Terminal 1 Port iPass™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Telephone/Telecom | |
| RCP | |
| 36 | |
| 36 | |
| 1 | |
| 36 | |
| Solder | |
| 0.8 | |
| Straight | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 30 | |
| No | |
| -40 | |
| 80 | |
| Tape and Reel | |
| Single | |
| 3.954 | |
| 12.12 | |
| 21.68 | |
| iPass™ | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

