Molex757830144Connector Telephone and Telecom
Conn I-Pass RCP 36 POS 0.8mm Solder RA SMD 36 Terminal 1 Port iPass™ T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| I-Pass | |
| RCP | |
| 36 | |
| 36 | |
| 1 | |
| 36 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 30 | |
| 250 | |
| No | |
| Nickel Silver | |
| -40 | |
| 80 | |
| Tape and Reel | |
| Single | |
| 3.071 | |
| 22.57 | |
| 8.47 | |
| iPass™ | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

