Adafruit Industries757Development Kits and Tools
4-channel I2C-safe Bi-directional Logic Level Converter - BSS138
Because the Arduino is a 5V device, and most modern sensors, displays, flash cards and modes are 3.3V-only, many makers find that they need to perform level shifting/conversion to protect the 3.3V device from 5V.
We do have some other handy level shifters in the shop, from the DIP 74LVC245 to the fancy bi-directional TXB0108. However, neither of these are happy to work with I2C, which uses a funky pull-up system to transfer data back and forth. This level shifter board combines the ease-of-use of the bi-directional TXB0108 with an I2C-compatible FET design following NXP's app note.
This breakout has 4 BSS138 FETs with 10K pullups. It works down to 1.8V on the low side, and up to 10V on the high side. The 10K's do make the interface a little more sluggish than using a TXB0108 or 74LVC245 so we suggest checking those out if you need high-speed transfer.
While we designed it for use with I2C, this works as well for TTL Serial, slow <2MHz SPI, and any other digital interface both uni-directional and bidirectional. Comes with a fully assembled, and tested PCB with 4 full bidirectional converter lines as well as 2 pieces of 6-pin header you can solder on to plug into a breadboard or perfboard.
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Breakout Board | |
| Diode, Transistor and Thyristor Tools | |
| BSS138 | |
| MOSFET |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

