25-50% Off
Molex755860104Connector Telephone and Telecom
Conn I-Pass F 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| I-Pass | |
| F | |
| 38 | |
| 38 | |
| 1 | |
| 38 | |
| Solder | |
| 0.8 | |
| Right Angle | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 10 | |
| 250 | |
| No | |
| -40 | |
| 80 | |
| Tape and Reel | |
| Single | |
| 18.9 | |
| 11.5 | |
| 5.35 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

