Reduced Price
Amphenol Communications Solutions75160-102-09LFConnector Headers and PCB Receptacles
BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,9 position, 2.54mm pitch
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 9 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 5/Contact | |
| 110V | |
| -65 | |
| 130 | |
| Bag | |
| 22.86 | |
| 2.8 | |
| 8.38 | |
| 3.43 | |
| Through Hole |
Use this unshrouded 75160-102-09LF header connector from FCI where IDC ribbon cables are used. This HDR connector's 9 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. It uses the solder termination method. 75160-102-09LF is housed in black thermoplastic. This product is 22.86 mm long, 8.38 mm tall and 2.8 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

